581-01-60-006, Automotive Connectors 60 Pos Black Fiterd

581-01-60-006, Automotive Connectors 60 Pos Black Fiterd
Изображения служат только для ознакомления,
см. техническую документацию
171 шт., срок 4-7 недель
10 090 руб.
от 10 шт.8 010 руб.
от 25 шт.7 140 руб.
от 36 шт.6 904.40 руб.
1 шт. на сумму 10 090 руб.
Плати частями
от 2 524 руб. × 4 платежа
Номенклатурный номер: 8021903681
Артикул: 581-01-60-006
Бренд: Cinch

Описание

Connectors\Automotive Connectors
ModICE® SHS Modular Integrated Connector Enclosure
Cinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE ® ) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.

Технические параметры

Серия SHS
Способ монтажа Through Hole
Тип контактов Pin(Male)
Материал контактов Brass
Покрытие контактов Tin
Brand: Cinch
Color: Blue
Factory Pack Quantity: Factory Pack Quantity: 36
Family: ModICE
Features: High-performance Dura-Con twist-pin contact
Manufacturer: Cinch Connectivity Solutions
Material: Silicone Rubber
Mating Part Number: 5810130028, 5810130029
Number of Positions: 60 Position
Number of Rows: 3 Row
Part # Aliases: 5810160006
Pitch: 2.54 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Tradename: ModICE
Вес, г 160

Техническая документация

Datasheet
pdf, 4956 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.