AFBR-S6PY0575, Infrared Detectors Analog TO sensor 3.91m filter

AFBR-S6PY0575, Infrared Detectors Analog TO sensor 3.91m filter
Изображения служат только для ознакомления,
см. техническую документацию
17 470 руб.
от 10 шт.13 890 руб.
Добавить в корзину 1 шт. на сумму 17 470 руб.
Плати частями
от 4 369 руб. × 4 платежа
Номенклатурный номер: 8021903702
Артикул: AFBR-S6PY0575
Бренд: Broadcom Limited

Описание

Sensors\Optical Sensors\Infrared Detectors
Thin Film Pyroelectric Flame Sensors
Broadcom / Avago Thin Film Pyroelectric Flame Sensors are infrared flame detectors with high responsivity and a wide field of view of typically 100° (*subject to filter band pass specification). The flame sensors feature class-leading rapid recovery from thermal and electrical shocks (typically < 1-second downtime). In addition, the sensors offer excellent signal-to-noise at the signature 8Hz to 10Hz flicker range of a flame and achieve accurate discrimination of flame sources in triple I R flame detection systems.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Product Category: Infrared Detectors
Product Type: IR Detectors
Subcategory: Optical Detectors and Sensors
Tradename: ezPyro