2MM-RCP-S06-BX, Headers & Wire Housings AMPMODU 2 mm, Crimp receptacle, Positive Latch type, single row, 6 positions

2MM-RCP-S06-BX, Headers & Wire Housings AMPMODU 2 mm, Crimp receptacle, Positive Latch type, single row, 6 positions
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.189 руб.
от 480 шт.144.11 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021904104
Артикул: 2MM-RCP-S06-BX
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU 2MM Wire-to-Board Crimp Receptacles
TE Connectivity"s (TE) AMPMODU 2MM Wire-to-Board Crimp Receptacles provide a cost-effective and reliable solution for miniature electronics, occupying 38% less PCB space than traditional 2.54mm (0.100") centerline connectors. The AMPMODU 2MM W2B receptacle portfolio features housing styles without latches and with detent or positive latching, as well as two contact sizes for 30AWG to 24AWG wire. These connectors are available in single or double row with 2 to 25 positions per row, and the phosphor bronze contacts with dual cantilever beams are offered in tin or gold plating. Applications for TE AMPMODU 2MM W2B Crimp Receptacles include robotics, building and home automation devices, material handling equipment, industrial controls, and more.

Технические параметры

Application: Signal
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Copper
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 240
Flammability Rating: UL 94V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 2316104-6
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle
Voltage Rating: 125 V
Wire Gauge: 30 AWG to 24 AWG

Техническая документация

Datasheet
pdf, 916 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем