LT6700HVHS6-1#TRPBF, Analog Comparators uP, L V, 2x Comp w/ 400mV Ref

LT6700HVHS6-1#TRPBF, Analog Comparators uP, L V, 2x Comp w/ 400mV Ref
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 500 руб.
от 25 шт.1 390 руб.
от 100 шт.1 123.24 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8021904676
Артикул: LT6700HVHS6-1#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 5.7 uA
Output Type: Open Collector
Package / Case: SOT-23-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 18 us
Series: LT6700
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 1.4 V
Vos - Input Offset Voltage: 6 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем