BD9E300UEFJ-LBE2, Switching Voltage Regulators 7.0V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC-DC Converter

BD9E300UEFJ-LBE2, Switching Voltage Regulators 7.0V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC-DC Converter
Изображения служат только для ознакомления,
см. техническую документацию
2490 шт., срок 4-7 недель
800 руб.
от 10 шт.660 руб.
от 100 шт.491 руб.
от 250 шт.466.79 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021905421
Артикул: BD9E300UEFJ-LBE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
BD9x Integrated MOSFET DC-DC Buck Converters
ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 7 V
Input Voltage: 7 V to 36 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 2.5 A
Package / Case: HTSOP-J8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Type: DC/DC Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.