62533420621, Headers & Wire Housings WR-BHD 2.00mm Male SMT Box Header Tape & Reel Pack 34P SMT Gold plating

Фото 1/2 62533420621, Headers & Wire Housings WR-BHD 2.00mm Male SMT Box Header Tape & Reel Pack 34P SMT Gold plating
Изображения служат только для ознакомления,
см. техническую документацию
534 шт., срок 4-7 недель
900 руб.
от 50 шт.790 руб.
от 100 шт.697 руб.
от 250 шт.615.12 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021905832
Артикул: 62533420621
Бренд: Wurth Elektronik

Описание

Connectors\Headers & Wire Housings
WR-BHD Connectors
W rth Elektronik Box Header and IDC Flat Cable Connectors allow cost-effective connections between circuit boards based on a permanent connection (using a transition connector) or removable connection (using IDC flat cable connectors). W rth Elektronik has a wide range of 2.54 and 2.0mm connectors with different options and pin numbers available.

Технические параметры

Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 450
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Polyamide(PA)
Insulation Resistance: 1000 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 24 Position
Number of Rows: 1 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: WR-BHD
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Plug
Voltage Rating: 250 VAC
Body Orientation Vertical
Number of Contacts 34
Number of Rows 2
Pitch 2mm
Series WR-BHD

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.