1374874, Board to Board & Mezzanine Connectors FR 1,27/ 16-FV 9,05
![Фото 1/2 1374874, Board to Board & Mezzanine Connectors FR 1,27/ 16-FV 9,05](https://static.chipdip.ru/lib/373/DOC031373093.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/833/DOC004833423.jpg)
498 шт., срок 5-7 недель
380 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Board to Board & Mezzanine Connectors
FR 1.27 Series Board-to-Board ConnectorsPhoenix Contact FR 1.27 Series Board-to-Board Connectors are high-speed connectors that enable data transmission at up to 28Gbps with intelligent component architecture and quality-driven manufacturing. These 1.27mm pitch connectors use high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 2.3A. The FR 1.27 connectors offer greater flexibility in component options through a robust 6-position to 100-position board-to-board and wire-to-board connectors. The FR 1.27 series board-to-board connectors help with time-savings during the development process with customer-specific simulations for data integrity.
Технические параметры
Brand: | Phoenix Contact |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 2.1 A |
Data Rate: | 28 Gb/s |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Phoenix Contact |
Maximum Data Rate: | 28 Gb/s |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Pitch: | 1.27 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Stack Height: | 9.05 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Количество Контактов | 16контакт(-ов) |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Поверхностный Монтаж |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Шаг Контактов | 1.27мм |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.