ATS667LSGTN-T, Speed Sensors 3-WIRE TRUE 0-SPEED HI ACCURACY GTS
![ATS667LSGTN-T, Speed Sensors 3-WIRE TRUE 0-SPEED HI ACCURACY GTS](https://static.chipdip.ru/lib/383/DOC029383422.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 840 руб.
от 10 шт. —
1 150 руб.
от 100 шт. —
1 010 руб.
от 250 шт. —
894.77 руб.
1 шт.
на сумму 1 840 руб.
Плати частями
от 460 руб. × 4 платежа
от 460 руб. × 4 платежа
Описание
Sensors\Motion & Position Sensors\Speed Sensors
ATS667LSG High Accuracy Gear Tooth Sensor ICAllegro MicroSystems ATS667LSG High Accuracy Gear Tooth Sensor IC features an optimized Hall IC-rare earth pellet configuration in a single overmolded package. The unique IC and package design offers a user-friendly solution for digital gear tooth sensing applications, and the small package can be easily assembled and used in conjunction with gears of various sizes and shapes. The ATS667LSG utilizes a dual-element Hall IC that switches in response to differential magnetic signals that are created by a ferromagnetic target. This IC features a sophisticated compensating circuit constructed to eliminate the detrimental effects of magnet and system offsets, while the digital processing of the analog signal provides zero-speed performance independent of air gap. Allegro MicroSystems ATS667LSG Sensor IC is available in a lead-free 4-pin SIP package and is suitable for transmission applications.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Allegro MicroSystems |
Maximum Frequency: | 20 kHz |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 4 V to 24 V |
Product Category: | Speed Sensors |
Product Type: | Speed Sensors |
Series: | ATS667 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4 V |
Termination Style: | Solder Pad |
Type: | Hall Effect |
Maximum Operating Supply Voltage - (V) | 24 |
Maximum Output Current - (mA) | 20 |
Maximum Supply Current - (uA) | 10000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4 |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 4 |
Supplier Package | SIP Module(SG) |
Техническая документация
Datasheet
pdf, 1207 КБ
Документация
pdf, 424 КБ
Мы рекомендуем