216945-3110, Headers & Wire Housings ultra-fit plug DR blk PM 10ckt

216945-3110, Headers & Wire Housings ultra-fit plug DR blk PM 10ckt
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.380 руб.
от 100 шт.297 руб.
от 500 шт.256.14 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021907136
Артикул: 216945-3110
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 216945311002169453110
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: 216945
Subcategory: Headers & Wire Housings
Tradename: Ultra-Fit

Техническая документация

Datasheet
pdf, 354 КБ