SMBJ16A-13-F, Диод: TVS
![Фото 1/4 SMBJ16A-13-F, Диод: TVS](https://static.chipdip.ru/lib/792/DOC043792157.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166064.jpg)
![](https://static.chipdip.ru/lib/541/DOC007541658.jpg)
![](https://static.chipdip.ru/lib/840/DOC017840014.jpg)
150 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Диод защитный, 600Вт, 17,8-20,5В, 23,1А, однонаправленный, SMB
Технические параметры
Applications | General Purpose |
Base Product Number | SMBJ16 -> |
Current - Peak Pulse (10/1000Вµs) | 23.1A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | SMBJ -> |
Supplier Device Package | SMB |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 17.8V |
Voltage - Clamping (Max) @ Ipp | 26V |
Voltage - Reverse Standoff (Typ) | 16V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 26 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 23.1 |
Maximum Power Dissipation (mW) | 5000 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Reverse Stand-Off Voltage (V) | 16 |
Minimum Breakdown Voltage (V) | 17.8 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 100 |
Peak Pulse Power Dissipation (W) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Brand: | Diodes Incorporated |
Breakdown Voltage: | 17.8 V |
Clamping Voltage: | 26 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 23.1 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SMB-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 16 V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 487 КБ
Datasheet
pdf, 402 КБ
Datasheet
pdf, 427 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов