HSC15010RJ, Резистор
![Фото 1/3 HSC15010RJ, Резистор](https://static.chipdip.ru/lib/696/DOC033696417.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/545/DOC006545139.jpg)
![](https://static.chipdip.ru/lib/696/DOC033696420.jpg)
13 340 руб.
1 шт.
на сумму 13 340 руб.
Плати частями
от 3 335 руб. × 4 платежа
от 3 335 руб. × 4 платежа
Описание
HS Series Wattage Range is 5 Watts to 300 Watts Versatile product and custom design available Low resistance, low inductance and higher voltage
Технические параметры
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 150W |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Features: | Aluminum Housed Resistors |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Part # Aliases: | 1630012-2 |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Solder Lug |
Вес, г | 1 |