OPA357AIDBVR, Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R

OPA357AIDBVR, Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 630 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021948466
Артикул: OPA357AIDBVR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Amplifier - Operational

Технические параметры

Amplifier Type High-speed broadband amplifier
GBP - Gain Bandwidth Product 100MHz
Ib - Input Bias Current 3pA
Iq Per Channel (Typ) 4.9mA
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Number Of Circuits 1
Output Type Rail-to-Rail
SR - Slew Rate 150 V/us
Supply Voltage - Max 5.5V
Supply Voltage - Min 2.5V
Vos - Input Offset Voltage 2mV
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 6.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Shutdown
GBP - Gain Bandwidth Product: 100 MHz
Ib - Input Bias Current: 50 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.9 mA
Operating Supply Voltage: 5.5 V
Output Current per Channel: 100 mA
Output Type: Rail-to-Rail
Package / Case: SOT-23-6
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73.98 dB
Series: OPA357
SR - Slew Rate: 150 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Voltage Feedback
Voltage Gain dB: 110 dB
Vos - Input Offset Voltage: 2 mV

Техническая документация

Datasheet OPA357AIDBVR
pdf, 1020 КБ