AZ23C8V2-7-F, Диод стабилитрон, 300мВт, 8,2В, SMD, бобина, лента, SOT23

Фото 1/2 AZ23C8V2-7-F, Диод стабилитрон, 300мВт, 8,2В, SMD, бобина, лента, SOT23
Изображения служат только для ознакомления,
см. техническую документацию
25 руб.
Кратность заказа 5 шт.
от 50 шт.17 руб.
от 150 шт.13 руб.
от 500 шт.10.64 руб.
5 шт. на сумму 125 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021967997
Артикул: AZ23C8V2-7-F
Бренд: DIODES INC.

Описание

Diodes\Zener Diodes
Zener Diode Array 1 Pair Common Anode 8.2V 300mW В±5% SOT-23-3

Технические параметры

Diode Configuration 1 Pair Common Anode
Power Dissipation 300mW
Zener Impedance (Zzt)
Zener Voltage (Nom) 8.2V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Configuration Dual Common Anode
Nominal Zener Voltage (V) 8.2
Zener Voltage Tolerance 5%
Test Current (mA) 5
Maximum Zener Impedance (Ohm) 7
Maximum Power Dissipation @ 25C (mW) 300
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Typical Voltage Temperature Coefficient 0.055%/°C
Packaging Tape and Reel
Automotive Yes
AEC Qualified Number AEC-Q101
Pin Count 3
Supplier Package SOT-23
Standard Package Name SOT-23
Military No
Mounting Surface Mount
Package Height 0.98
Package Length 2.9
Package Width 1.3
PCB changed 3
Lead Shape Gull-wing
Base Product Number AZ23C8V2 ->
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 7 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 8.2V
Brand: Diodes Incorporated
Configuration: Dual Common Anode
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: AZ23C8
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: 0.055%/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 8.2 V
Zener Current: 100 nA
Zz - Zener Impedance: 7 Ohms
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов