AP7383-18WR-7, IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.15A; SOT25; SMD

AP7383-18WR-7, IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.15A; SOT25; SMD
Изображения служат только для ознакомления,
см. техническую документацию
42 руб.
Кратность заказа 5 шт.
от 50 шт.31 руб.
5 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021968021
Артикул: AP7383-18WR-7
Бренд: DIODES INC.

Описание

AP7383/AP7384 Micro-Power Low Dropout Regulators
Diodes Inc. AP7383/AP7384 Wide Input Voltage Micro-Power Low Dropout Regulators feature a wide input voltage range up to 30V for the AP7383, and up to 40V for the AP7384. Combined with a 1% tolerance high accuracy, the AP7383/AP7384 regulators are ideal for use in various USB and portable devices. The AP7383/AP7384 regulators maximize system run times with their extremely low quiescent current, as well as extending battery life in battery operated products.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage: 1.05 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 30 V
Input Voltage, Min: 3.5 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package / Case: SOT-25-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Series: AP7383
Subcategory: PMIC-Power Management ICs
Type: CMOS
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем