LTC2859IDD#TRPBF, RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term
см. техническую документацию
от 434 руб. × 4 платежа
Описание
LTC2859 is a half duplex, low power, RS485/422 transceiver operating on 5V supplies. The driver features a logic-selectable low-EMI 250kbps operating mode, and maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the device to withstand ±15kV (human body model) on the transceiver interface pins without latch up or damage. It is widely used in application such as low power RS485/RS422 transceiver, level translator, backplane transceiver etc.
• Integrated, logic-selectable 120 ohm termination resistor
• Maximum data rate is 20Mbps minimum
• Guaranteed failsafe receiver operation over the entire common mode range
• Delayed micropower shutdown is 5µA maximum, high input impedance supports 256 nodes
• Power up/down glitch-free driver outputs
• Low operating current is 900µA maximum in receive mode
• Meets All TIA/EIA-485-A specifications
• Operating temperature is -40°C to 85°C
• Packaging style is 10-lead plastic DFN
Технические параметры
Communication Mode | Half Duplex |
Fail Safe | Idle, Open, Short |
IC Case / Package | DFN |
IC Type | RS422/RS485 Transceiver |
No. of Nodes | 256 |
Защита от ЭСР | ±15 kV(HBM) |
Количество Выводов | 10вывод(-ов) |
Количество Передатчиков | 1 |
Количество Приемников | 1Receivers |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 85°C |
Максимальная Скорость Передачи Данных | 20Мбит/с |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 4.5В |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем