TPS26620DRCR, коммутатор аналоговых сигналов

Фото 1/4 TPS26620DRCR, коммутатор аналоговых сигналов
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Кратность заказа 10 шт.
от 50 шт.370 руб.
от 100 шт.351 руб.
от 200 шт.338.80 руб.
10 шт. на сумму 6 100 руб.
Плати частями
от 1 525 руб. × 4 платежа
Номенклатурный номер: 8022001187
Артикул: TPS26620DRCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
TPS2662 Industrial eFuses
Texas Instruments TPS2662 60V 800mA Industrial eFuses offer integrated reverse polarity protection providing a full suite of protection features. The device presents a wide supply input range of 4.5V to 57V, enabling control of a variety of DC bus voltages. Positive and negative supply voltages can be protected and withstood on the TPS2662 up to ±60V. A reverse current blocking feature is provided by the integrated back-to-back FETs making the device suitable for systems with output voltage holdup requirements during power failures and brownout conditions. Different protection modes, including load, source, and device protection modes, display many adjustable features. These features contain overcurrent, output slew rate and, overvoltage, undervoltage thresholds. The TPS2662 efuses operate over a specified temperature range of -40°C to +125°C.

Технические параметры

Brand: Texas Instruments
Current Limit: 880 mA
Development Kit: TPS26620-23EVM, TPS26624-25EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 4.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 343 uA
Package / Case: VSON-10
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: PCI Power Management
Series: TPS2662
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 57 V
Supply Voltage - Min: 4.5 V
Вес, г 5

Техническая документация

Datasheet
pdf, 4226 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем