LMV393IDR, Comparator Dual R-R O/P 5.5V 8-Pin SOIC T/R

Фото 1/4 LMV393IDR, Comparator Dual R-R O/P 5.5V 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Кратность заказа 2500 шт.
от 7500 шт.28 руб.
от 15000 шт.26 руб.
2500 шт. на сумму 72 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022003171
Артикул: LMV393IDR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Linear > Comparator
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Технические параметры

Iq Per Channel (Typ) 250uA
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -40В°C
Number Of Elements 2
Output Type Open-Collector
Propagation Delay - Max 600ns
Supply Voltage - Max 5.5V
Supply Voltage - Min 2.7V
Brand: Texas Instruments
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Small Size, Standard comparator
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 23 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 200 ns
Series: LMV393
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Bipolar
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: -100 mV
Voltage Gain dB: 93.98 dB
Vos - Input Offset Voltage: 7 mV
Comparator Type General Purpose
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Typical Voltage Gain 93.98 dB
Width 3.91mm

Техническая документация

Datasheet
pdf, 1486 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем