APX809-31SRG-7, IC: Supervisor Integrated Circuit; push-pull; 1.1?5.5VDC; SOT23R
![APX809-31SRG-7, IC: Supervisor Integrated Circuit; push-pull; 1.1?5.5VDC; SOT23R](https://static.chipdip.ru/lib/570/DOC016570955.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 руб.
Кратность заказа 5 шт.
от 50 шт. —
28 руб.
5 шт.
на сумму 195 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
APX809 & APX810 Microprocessor Reset Circuits
Diodes Inc. APX809 and APX810 Microprocessor Reset Circuits provide high circuit reliability and eliminates the need for external components and adjustments when used with +5V, +3.3V, or +3.0V powered circuits.
Diodes Inc. APX809 and APX810 Microprocessor Reset Circuits provide high circuit reliability and eliminates the need for external components and adjustments when used with +5V, +3.3V, or +3.0V powered circuits.
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Diodes Incorporated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 30 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 3.15 V |
Package / Case: | SOT-23R-3 |
Pd - Power Dissipation: | 400 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | APX809/810 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.1 V |
Threshold Voltage: | 3.08 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 3 V |
Watchdog Timers: | No Watchdog |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 464 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем