AP7331-WG-7, Стабилизатор напряжения, LDO,линейный, регулируемый, 0,4-6В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 руб.
Кратность заказа 5 шт.
от 50 шт. —
22 руб.
от 150 шт. —
18 руб.
от 500 шт. —
15.32 руб.
5 шт.
на сумму 185 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power Management ICs\Linear Voltage Regulators (LDO)
Линейный стабилизатор напряжения IC Положительный регулируемый 1 выход 300mA SOT-25
Технические параметры
Dropout Voltage | 550mV@(300mA) |
MAX Output Current | 300mA |
Maximum Input Voltage | 6V |
Number of Outputs | 1 |
Output Polarity | Positive electrode |
Output Type | Adjustable |
Output Voltage | 800mV~5V |
Power Supply Rejection Ratio (PSRR) | 65dB@(100Hz) |
standby current | 75uA |
Base Product Number | AP7331 -> |
Control Features | Enable |
Current - Output | 300mA |
Current - Quiescent (Iq) | 75ВµA |
Current - Supply (Max) | 85ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
Protection Features | Over Current, Over Temperature |
PSRR | 65dB (100Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-25 |
Voltage - Input (Max) | 6V |
Voltage - Output (Max) | 5V |
Voltage - Output (Min/Fixed) | 0.8V |
Voltage Dropout (Max) | 0.55V @ 300mA |
Accuracy | ±2% |
Line Regulation | 0.2%/V |
Load Regulation | 0.6% |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 300mA |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Package Type | SOT-25 |
Pin Count | 5 |
Polarity | Positive |
Quiescent Current | 85µA |
Reference Voltage | 0.4V |
Regulator Type | Linear Voltage |
Width | 1.7mm |
Brand: | Diodes Incorporated |
Dropout Voltage - Max: | 550 mV |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2 V |
Line Regulation: | 0.2% |
Load Regulation: | 0.6% |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Adjustable |
Output Voltage: | 800 mV to 5 V |
Package / Case: | SOT-25-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 65 dB |
Quiescent Current: | 65 uA |
Reference Voltage: | 0.4 V |
Series: | AP7331 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 190°C/W(Typ) |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.55@300mA |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.3 |
Maximum Power Dissipation (mW) | 640 |
Maximum Quiescent Current (mA) | 0.075 |
Minimum Input Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 0.8 to 5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Reference Voltage (V) | 0.4(Typ) |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
Type | LDO |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 366 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 370 КБ
Datasheet AP7331-30WG-7
pdf, 366 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем