CC1110F32RHHR, SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R

CC1110F32RHHR, SOC CC1110Fx 8051 CMOS 36-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
Кратность заказа 2500 шт.
от 5000 шт.820 руб.
2500 шт. на сумму 2 100 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022090049
Артикул: CC1110F32RHHR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Processors > Application Processors and SOC
CC1110F32 Sub-1GHz System-on-Chip

Texas Instruments CC1110F32 is a sub-1GHz system-on-chip (SoC) for low-power wireless applications. TI CC1110F32 SoC devices combine the excellent performance of the CC1101 RF transceiver with an industry-standard enhanced 8051 microcontroller (MCU), up to 32KB of in-system programmable flash memory, and up to 4KB RAM. The TI CC1110F32 is designed for use in low-power SoC wireless applications operating in the 315/433/868/915 MHz ISM/SRD bands. These TI SoC devices can also be used in wireless alarm and security systems, industrial monitoring and control, and wireless sensor networks.

Технические параметры

Brand: Texas Instruments
Core: 8051
Data RAM Size: 4 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2s, UART, USB
Manufacturer: Texas Instruments
Maximum Data Rate: 500 kbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Timers: 5 Timer
Operating Frequency: 315 MHz, 433 MHz, 868 MHz, 915 MHz
Output Power: 10 dBm
Package / Case: VQFN-36
Part # Aliases: HPA00403RHHR
Processor Series: CC1110Fx
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 32 kB
Program Memory Type: Flash
Sensitivity: -112 dBm
Series: CC1110-CC1111
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 16.2 mA
Supply Current Transmitting: 15.2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Technology: Si
Type: ISM

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем