UCC38C42DR, Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R

UCC38C42DR, Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
91 руб.
Кратность заказа 2500 шт.
от 7500 шт.85 руб.
2500 шт. на сумму 227 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022143892
Артикул: UCC38C42DR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > PWM Controller
UCCx8C4x/UCCx8C4x-Q1 Current-Mode PWM Controllers Texas Instruments UCCx8C4x/UCCx8C4x-Q1 Current-Mode PWM Controllers are enhanced BiCMOS versions with pin-for-pin compatibility to the industry standard UC28C4x family PWM controllers. These devices provide the necessary features to control fixed frequency and peak current mode power supplies. This family offers several performance advantages. These devices provide high-frequency operation up to 1MHz with low start-up and operating currents, thus minimizing start-up loss and low operating power consumption for improved efficiency. The devices also feature a fast current sense, an output delay time of 35ns, and a ±1A peak output current capability with improved rise and fall times for driving large external MOSFETs directly. The Texas Instruments UCCx8C4x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 100%
Factory Pack Quantity: 2500
Fall Time: 20 ns
Input Voltage: 18 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 18 V
Output Current: 1 A
Output Voltage: 18 V
Package/Case: SOIC-8
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Rise Time: 25 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Boost, Buck, Flyback, Forward
Type: Current Mode PWM Controllers

Техническая документация

Datasheet
pdf, 3398 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем