38-00-1340, Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK Tray

Фото 1/2 38-00-1340, Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole KK Tray
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 92 шт.
от 300 шт.320 руб.
от 550 шт.311 руб.
92 шт. на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
Номенклатурный номер: 8022144096
Артикул: 38-00-1340
Бренд: Molex

Описание

This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets. Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.

Технические параметры

Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 108
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 38001340 A-4455-AZ10C(P909)0038001340
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4455
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: KK
Type: Socket Assemblies
Voltage Rating: 500 V
Body Orientation Right Angle
Contact Material Bronze
Current Rating 2.5A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 4455
Termination Method Solder
Type Socket Strip
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 53 КБ
Datasheet 38-00-1340
pdf, 64 КБ
Datasheet 38-00-1340
pdf, 64 КБ
Чертеж
pdf, 443 КБ