ACS722LLCTR-40AB-T, Board Mount Current Sensors For New Designs Use ACS724/5

ACS722LLCTR-40AB-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.930 руб.
от 100 шт.817 руб.
от 500 шт.644.09 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8022144665
Артикул: ACS722LLCTR-40AB-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R

Технические параметры

Accuracy (%) ±3
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 150
Maximum Output Voltage (V) 25
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Sensing Current Type AC|DC
Sensitivity (mV/A) 33
Standard Package Name SO
Supplier Package SOIC N
Type Open Loop
Typical Operating Supply Voltage (V) 3.3
Typical Response Time (us) 5
Typical RMS Primary Current (A) ±40

Техническая документация

Datasheet
pdf, 1028 КБ