RAA2100404GLG#MD0, Power Management Modules 4A 5V DC/DC step down power supply Module, 3x3 embedded lami
![RAA2100404GLG#MD0, Power Management Modules 4A 5V DC/DC step down power supply Module, 3x3 embedded lami](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
см. техническую документацию
от 350 руб. × 4 платежа
Описание
RAA210040 power module is a compact, synchronous step-down, non-isolated complete power supply, capable of delivering up to 4A of continuous current. By operating from a single 2.7V to 5.5V input power rail and integrating the controller, gate driver, power inductor and MOSFETs, the RAA210040 is optimized for space-constrained applications. Based on a peak current mode control scheme, the RAA210040 provides fast transient response and excellent loop stability. The output voltage can be set as low as 0.6V, with setpoint accuracy better than 1.5% over line, load and temperature. The operating frequency has a 2MHz default setting; however, it can also be set from 500KHz to 4MHz by an external resistor. The RAA210040 supports a 100% duty cycle operation to minimize the switching losses and allows less than 200mV dropout voltage. Applications includes telecom, industrial, optical and medical equipment, point-of-load conversions, MCU, MPU, DSP and FPGA.
• 5V, 4A step-down DC/DC mini module with integrated inductor
• Adjustable output voltage
• Up to 95% efficiency
• External synchronization up to 4MHz
• Dedicated enable pin and power-good flag allows for easy system power rails sequencing
• Internal 1ms soft start-up time
• Soft-stop output discharge
• UVLO, OCP, negative OCP, OVP and OTP
• OCP/short-circuit protection (SCP) hicc-up mode
• Available in 10 lead 3x3 dual flat no-leads package
Технические параметры
Выходной Ток | 4А |
Количество Выводов | 10вывод(-ов) |
Количество Выходов | 1 Выход |
Корпус ИС DC / DC Преобразователя | DFN-EP |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 5.5В |
Максимальное Выходное Напряжение | 5В |
Минимальное Входное Напряжение | 2.7В |
Минимальное Выходное Напряжение | 600мВ |
Тип DC / DC Преобразователя | Модуль |
Топология (Общая Схема Соединений) | Синхронный Понижающий(Step Down) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Коммутации | 4МГц |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.