ACS722KMATR-20AB-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
от 10 шт. —
1 160 руб.
от 100 шт. —
1 020 руб.
от 500 шт. —
797.87 руб.
1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Open Loop Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
Технические параметры
Accuracy (%) | ±2.1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Voltage (V) | 25 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 66 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Response Time (us) | 22.5 |
Typical RMS Primary Current (A) | ±20 |
Accuracy - (%) | ??2 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Sensing Current - (A) | ??20 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Sensitivity - (mV/A) | 66 |
Typical Response Time - (us) | 22.5 |