DRV8872DDARQ1, Dual Half Bridge Motor Driver Automotive 8-Pin HSOIC EP T/R
![DRV8872DDARQ1, Dual Half Bridge Motor Driver Automotive 8-Pin HSOIC EP T/R](https://static.chipdip.ru/lib/888/DOC024888774.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
340 руб.
Добавить в корзину 2500 шт.
на сумму 900 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductor - IC > Power > Motor Controller
DRV8872-Q1 Automotive Brushed DC Motor DriverTexas Instruments DRV8872-Q1 Automotive Brushed DC Motor Driver is for infotainment, HUD projector adjustment, motorized shifter knobs, and piezo horn drivers. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that provide bidirectional control of motors up to 3.6A peak current. The inputs can be pulse-width modulated (PWM) to control motor speed, using a choice of current-decay modes.
Технические параметры
корпус | HSOP8 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Current Regulation, Single H-bridge |
Load Voltage Rating: | 45 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Frequency: | 200 kHz |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 6.8 V to 45 V |
Output Current: | 3.6 A |
Output Voltage: | 500 mV |
Package / Case: | SO-PowerPad-8 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Qualification: | AEC-Q100 |
Series: | DRV8872-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Motor Controller Type | Motor Driver |
Operating Current | 10(mA) |
Operating Supply Voltage | 6.8 TO 45(V) |
Operating Supply Voltage (Max) | 45(V) |
Operating Supply Voltage (Min) | 6.8(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | HSOP EP |
Packaging | Tape and Reel |
Rad Hardened | No |
Вес, г | 0.5 |
Техническая документация
Datasheet DRV8872DDARQ1
pdf, 1822 КБ
Документация
pdf, 1822 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем