1377298, Board to Board & Mezzanine Connectors FR 1,27/ 16-MH
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
433 шт., срок 5-7 недель
390 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Board to Board & Mezzanine Connectors
SMD male connector, 1377298, Phoenix Contact
SMD male connector, Nominal current: 2 A, Test voltage: 500 V AC, Number of positions: 16, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Pin, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Технические параметры
Additional parts | equipped |
Connection | solder pin |
contact surface | gold-plated |
Contact type | pin |
Grid | 1.27 mm |
Number of rows | 2 |
Orientation | angled |
Pin number | 16 pole |
Rated current | 2 A |
Version | male connector |
Техническая документация
Datasheet
pdf, 378 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.