1374884, Board to Board & Mezzanine Connectors FR 1,27/100-FV 9,05

1374884, Board to Board & Mezzanine Connectors FR 1,27/100-FV 9,05
Изображения служат только для ознакомления,
см. техническую документацию
248 шт., срок 5-7 недель
1 130 руб.
1 шт. на сумму 1 130 руб.
Плати частями
от 284 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8022166993
Артикул: 1374884
Бренд: Phoenix Contact

Описание

Connectors\Board to Board & Mezzanine Connectors

SMD female connector, 1374884, Phoenix Contact

SMD female connector, Nominal current: 2.1 A, Test voltage: 840 V AC, Number of positions: 100, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission

Технические параметры

Connection solder pin
contact surface gold-plated
Contact type socket
Grid 1.27 mm
Number of rows 2
Orientation straight
Pin number 100 pole
Rated current 2.1 A
Version female connector

Техническая документация

Datasheet
pdf, 341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.