ADG1606BRUZ, Коммутатор аналоговых сигналов

ADG1606BRUZ, Коммутатор аналоговых сигналов
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 650 руб.
от 30 шт.1 470 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8022183347
Артикул: ADG1606BRUZ
Бренд: Analog Devices

Описание

Analog Multiplexer Single 16: 1 28-Pin TSSOP Tube

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Single 16:1
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±8
Maximum Frequency (25°C) @ Vcc (MHz) 17(Typ)@3.3V|19(Typ)@5V|21(Typ)@±5V|22(Typ)@12V
Maximum On Resistance (Ohm) 9.5@4.5V
Maximum On Resistance Range (Ohm) 5 to 10
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Bus to Bus (ns) 170@12V|214@±5V|280@5V|482@3.3V
Maximum Single Supply Voltage (V) 16
Maximum Supply Current (mA) 0.001@5.5V@-40C to 125C
Maximum Turn-Off Time (ns) 348@3.3V
Maximum Turn-On Time (ns) 362@3.3V
Minimum Dual Supply Voltage (V) ±3.3
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 3.3
Mounting Surface Mount
Multiplexer Architecture 16:1
Number of Channels per Chip 1
Number of Inputs per Chip 16
Number of Outputs per Chip 1
Output Signal Type Single
Packaging Tube
Part Status Active
PCB changed 28
Pin Count 28
Power Supply Type Single|Dual
PPAP No
Propagation Delay Test Condition (pF) 35
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Type Analog Multiplexer
Typical Dual Supply Voltage (V) ±5
Typical Single Supply Voltage (V) 5|12
Typical Supply Current (mA) 0.000001@5.5V
Bandwidth 22 MHz
Brand Analog Devices
Factory Pack Quantity 50
Height 1.05 mm(Max)
Length 9.7 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 16 Channel
Off Isolation - Typ -62 dB
Off Time - Max 90 ns
On Resistance - Max 4 Ohms
Operating Supply Voltage 5 V
Package / Case TSSOP-28
Pd - Power Dissipation 3.6 mW
Product Multiplexers
Product Category Multiplexer Switch ICs
RoHS Details
Series ADG1606
Width 4.4 mm
Вес, г 0.253

Техническая документация

Datasheet
pdf, 506 КБ
Datasheet
pdf, 476 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем