MTCH6301-I/PT, Capacitive Touch Screen Controller - 44-Pin TQFP - Tray

MTCH6301-I/PT, Capacitive Touch Screen Controller - 44-Pin TQFP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
Кратность заказа 5 шт.
от 25 шт.1 380 руб.
от 50 шт.1 360 руб.
5 шт. на сумму 7 800 руб.
Плати частями
от 1 950 руб. × 4 платежа
Номенклатурный номер: 8022208797
Артикул: MTCH6301-I/PT

Описание

Integrated Circuits - Ics\Data Acquisition\Touch Screen Controllers
MTCH6301 Capacitive Touch Controller

Microchip Technology MTCH6301 Projected Capacitive Touch Controller is a turnkey projected capacitive touch controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Microchip MTCH6301 uses a sophisticated combination of Self and Mutual Capacitive scanning for both XY screens and touchpads, allowing designers to quickly and easily integrate projected capacitive touch into their application. These controllers are ideal for use in a variety of applications, including Human-machine interfaces with configurable buttons, keypads, or scrolling functions, home automation control panels, and more.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C
Manufacturer: Microchip
Moisture Sensitive: Yes
Number of Channels: 13 Channel
Packaging: Tray
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Controller
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 1116 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем