SN6501QDBVRQ1, Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A Automotive 5-Pin SOT-23 T/R

Фото 1/2 SN6501QDBVRQ1, Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A Automotive 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Кратность заказа 3000 шт.
от 6000 шт.270 руб.
3000 шт. на сумму 870 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022208860
Артикул: SN6501QDBVRQ1
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
SN6501/SN6501-Q1 Transformer Driver

Texas Instruments SN6501/SN6501-Q1 Transformer Driver is a monolithic oscillator/power-driver designed for the small form factor, isolated power supplies in isolated interface applications. SN6501/SN6501-Q1 drives a low-profile, center-tapped transformer primary from a 3.3V or 5VDC power supply. The secondary can be wound to provide any isolated voltage based on the transformer turns ratio. SN6501/SN6501-Q1 Transformer Driver consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground-referenced N-channel power switches. The internal logic ensures break-before-make action between the two switches. The Texas Instruments SN6501/SN6501-Q1 is specified for operation at temperatures from -40°C to +125°C. The SN6501-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Output Current 500 mA
Package / Case SOT-23-5
Packaging Cut Tape or Reel
Product Category Power Management Specialized-PMIC
Product Type Power Management Specialized-PMIC
Qualification AEC-Q100
Series SN6501-Q1
Subcategory PMIC-Power Management ICs
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 300 uA
Input Voltage Range: 3 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 11 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 500 mA
Output Voltage Range: 0 V to 11 V
Package / Case: SOT-23-5
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Qualification: AEC-Q100
Series: SN6501-Q1
Subcategory: PMIC-Power Management ICs
Type: Automotive
S ;ROHS COMPLIANT YES S V M
Вес, г 0.02

Техническая документация

Datasheet
pdf, 3147 КБ
Документация
pdf, 2538 КБ
Datasheet SN6501
pdf, 1857 КБ