PD3S230H-7, Диод: выпрямительный Шоттки

Фото 1/4 PD3S230H-7, Диод: выпрямительный Шоттки
Изображения служат только для ознакомления,
см. техническую документацию
62 руб.
Кратность заказа 5 шт.
от 50 шт.39 руб.
от 150 шт.32 руб.
от 500 шт.26.72 руб.
5 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022215634
Артикул: PD3S230H-7
Бренд: DIODES INC.

Описание

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Schottky Diode
Maximum DC Reverse Voltage (V) 30
Configuration Single
Peak Reverse Repetitive Voltage (V) 30
Maximum Continuous Forward Current (A) 2
Peak Non-Repetitive Surge Current (A) 30
Peak Forward Voltage (V) 0.6
Peak Reverse Current (uA) 100
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Supplier Temperature Grade Automotive
Automotive No
Standard Package Name PowerDI 323
Pin Count 2
Supplier Package PowerDI 323
Military No
Mounting Surface Mount
Package Height 0.65
Package Length 1.9
Package Width 1.25
PCB changed 2
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI323-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: PD3S230
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 600 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 2A
Maximum Forward Voltage Drop 600mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type PowerDI 323
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Repetitive Voltage 30V
Rectifier Type Schottky Rectifier
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 77 КБ
Datasheet PD3S230H-7
pdf, 293 КБ
Datasheet PD3S230H-7
pdf, 255 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов