ACS714LLCTR-30A-T, Board Mount Current Sensors For New Designs Use ACS724/5

ACS714LLCTR-30A-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.960 руб.
от 100 шт.843 руб.
от 500 шт.657.46 руб.
1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8022253647
Артикул: ACS714LLCTR-30A-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Датчик тока без обратной связи AC/DC Current 5V Automotive 8-Pin SOIC N T/R

Технические параметры

Accuracy (%) ±1.5
Automotive Unknown
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 150
Maximum Output Voltage (V) 8
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Sensing Current Type AC|DC
Sensitivity (mV/A) 66
Standard Package Name SO
Supplier Package SOIC N
Type Open Loop
Typical Operating Supply Voltage (V) 5
Typical Response Time (us) 3.5
Typical RMS Primary Current (A) ±30
Maximum Operating Supply Voltage - (V) 5.5
Maximum Sensing Current - (A) ??30
Military No
Minimum Operating Supply Voltage - (V) 4.5
Operating Temperature - (??C) -40~150
Sensitivity - (mV/A) 66

Техническая документация

Datasheet
pdf, 965 КБ