ACS723LLCTR-05AB-T, Board Mount Current Sensors For New Designs Use ACS724/5

Фото 1/3 ACS723LLCTR-05AB-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 10 шт.960 руб.
от 100 шт.843 руб.
от 500 шт.657.46 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8022253664
Артикул: ACS723LLCTR-05AB-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Current sensing package with flip-chip technology 3000 Vrms galvanic isolation High accuracy over temperature

Технические параметры

Maximum Input Voltage 5.5 V
Minimum Input Voltage 4.5 V
Mounting Type Surface Mount
Offset Voltage ±20mV
Package Type SOIC
Pin Count 8
Product Width 3.9mm
Accuracy В±3%
Current - Sensing 5A
Current - Supply (Max) 14mA
For Measuring AC/DC
Frequency DC ~ 80kHz
Linearity В±1%
Manufacturer Allegro MicroSystems, LLC
Number of Channels 1
Operating Temperature -40В°C ~ 150В°C
Output Ratiometric, Voltage
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tape & Reel(TR)
Part Status Active
Polarization Bidirectional
Response Time 5Вµs
Sensitivity 400mV/A
Sensor Type Hall Effect, Open Loop
Series -
Supplier Device Package 8-SOIC
Voltage - Supply 5V

Техническая документация

Datasheet
pdf, 792 КБ