ACS758ECB-200B-PFF-T, Board Mount Current Sensors For New Designs Use ACS772/3

Фото 1/4 ACS758ECB-200B-PFF-T, Board Mount Current Sensors For New Designs Use ACS772/3
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
от 10 шт.1 860 руб.
от 102 шт.1 400 руб.
от 272 шт.1 350.57 руб.
1 шт. на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
Номенклатурный номер: 8022268231
Артикул: ACS758ECB-200B-PFF-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Allegro Current sensor ICs in CA and CB packages Conductor resistance of 100 μΩ typical for ultra low-power loss

Технические параметры

Magnetic Type Linear
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type CB PFF
Pin Count 5
Sensor Type Hall Effect Sensors
Automotive Yes
Maximum Operating Supply Voltage - (V) 5.5
Maximum Sensing Current - (A) ??200
Military No
Minimum Operating Supply Voltage - (V) 3
Operating Temperature - (??C) -40~85
Packaging Tube
Sensitivity - (mV/A) 10
Standard Package Name Case CB-PFF
Supplier Package Case CB-PFF
Typical Response Time - (us) 4
Вес, г 6.5

Техническая документация

ACS758
pdf, 1496 КБ
Datasheet
pdf, 636 КБ
Datasheet
pdf, 1377 КБ
Datasheet
pdf, 1465 КБ