PIC32MX250F128B-50I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 210 руб.
от 2 шт. —
3 060 руб.
Добавить в корзину 1 шт.
на сумму 3 210 руб.
Плати частями
от 804 руб. × 4 платежа
от 804 руб. × 4 платежа
Описание
Электроэлемент
PIC32MX250F128B-50I/SS,32bit PIC Microcontroller,40MHz,131kb Flash,28-Pin SSOP | Microchip Technology Inc. PIC32MX250F128B-50I/SS
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | MIPS32 M4K |
Data Bus Width | 32 bit |
Data RAM Size | 32 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 47 |
Interface Type | I2C, SCI, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 50 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of I/Os | 21 I/O |
Operating Supply Voltage | 2.3 V to 3.6 V |
Package / Case | SSOP-28 |
Packaging | Tube |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Base Product Number | PIC32MX250 -> |
Connectivity | IВІC, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG |
Core Processor | MIPS32В® M4Kв„ў |
Core Size | 32-Bit |
Data Converters | A/D 9x10b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 19 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, DMA, IВІS, POR, PWM, WDT |
RAM Size | 32K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® 32MX -> |
Speed | 50MHz |
Supplier Device Package | 28-SSOP |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology/Atmel |
Core: | MIPS32 M4K |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Interface Type: | I2C, SCI, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 19 I/O |
Number of Timers/Counters: | 5 Timer |
Package/Case: | SSOP-28 |
Packaging: | Tube |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC32MX2xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | MIPS32 |
Техническая документация
Datasheet
pdf, 3805 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем