1050171001, Гнездо, USB B micro, на PCB, SMT, PIN: 5, горизонтальный, USB 2.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Добавить в корзину 1 шт.
на сумму 58 руб.
Описание
Описание Гнездо, USB B micro, на PCB, SMT, PIN: 5, горизонтальный, USB 2.0 Характеристики
Категория | Разъем |
Технические параметры
USB Connector Type | Micro USB Type B; USB Standard |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Current Rating | 1 A, 1.8A |
Gender | Female |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30.0°C |
Mounting Type | Surface Mount |
Series Number | 105017 |
Termination Method | Solder |
USB Type | B |
USB Version | 2 |
Voltage Rating | 30 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 10000 |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Current Rating (A) | (1.8/1)/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 30VAC |
Minimum Operating Temperature (°C) | -30 |
Mounting | Surface Mount |
Number of Contacts | 5 |
Number of Ports | 1 |
Number of Terminals | 5 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Shell Material | Stainless Steel |
Shell Plating | Tin Over Nickel |
Terminal Pitch (mm) | 0.65 |
Type | Micro USB 2 Type B |
Brand: | Molex |
Color: | Black |
Contact Material: | Gold |
Contact Plating: | Gold |
Current Rating: | 1.8 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Shielded |
Flammability Rating: | UL 94V-0 |
Gender: | Receptacle(Female) |
Insulation Resistance: | 1000 MOhms |
Insulator Color: | Black |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Contacts: | 5 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Micro USB Type B Connectors |
Series: | 105017 |
Shell Plating: | Tin |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Type: | Type B |
Voltage Rating: | 30 VAC |
Вес, г | 0.2 |
Техническая документация
Похожие товары