LT6200IS8-10

LT6200IS8-10
Изображения служат только для ознакомления,
см. техническую документацию
3 130 руб.
от 2 шт.2 980 руб.
1 шт. на сумму 3 130 руб.
Плати частями
от 784 руб. × 4 платежа
Номенклатурный номер: 8022319764
Бренд: Analog Devices

Описание

Электроэлемент
; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT6200IS8-10#PBF

Технические параметры

Common Mode Rejection Ratio 65(dB)
Dual Supply Voltage (Max) '±6.3(V)
Dual Supply Voltage (Min) '±1.25(V)
Dual Supply Voltage (Typ) '±3/±5(V)'
Input Offset Voltage 2(mV)
Maximum Input Offset Current 5@5V
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 60(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Settling Time 0.165(us)
Shut Down Feature Yes
Single Supply Voltage (Max) 12.6(V)
Single Supply Voltage (Min) 2.5(V)
Single Supply Voltage (Typ) 3/5/9/12(V)
Slew Rate 340(V/us)
Supply Current 20@5V(mA)
Technology Bipolar
Type Low Noise Amplifier
Unity Gain Bandwidth Product 1450
Voltage Gain in dB 101.58(dB)
Amplifier Type General Purpose
Base Product Number LT6200 ->
Current - Input Bias 23ВµA
Current - Output / Channel 90mA
Current - Supply 20mA
ECCN EAR99
Gain Bandwidth Product 1.6GHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Output Type Rail-to-Rail
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SO
Video File LTspice IV: Noise Simulations
Voltage - Input Offset 2.5mV
Voltage - Supply, Single/Dual (В±) 2.5V ~ 12.6V, В±1.25V ~ 6.3V

Техническая документация

Datasheet
pdf, 534 КБ
Datasheet
pdf, 577 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем