NPQH-LL-G18-Q6-P10, NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578264
![NPQH-LL-G18-Q6-P10, NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578264](https://static.chipdip.ru/lib/975/DOC023975253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 020 руб.
1 шт.
на сумму 22 020 руб.
Плати частями
от 5 505 руб. × 4 платежа
от 5 505 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 578264
The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings.Технические параметры
Angle | 90° |
Body Material | Brass |
Chemical Resistant | Yes |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Food Grade | Yes |
Manufacturer Series | NPQH |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Model Number p | 578264 |
Mounting Type | Inline |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | Yes |
Thread Material | Brass |
Threaded Connection | G 1/8 Male |
Техническая документация
Datasheet
pdf, 321 КБ
Datasheet NPQH-LL-G18-Q6-P10|10
pdf, 36 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.