Z0409MB, 4 A TRIAC IN DPAK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2445 шт., срок 6-8 недель
94 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
84 руб.
от 100 шт. —
74 руб.
от 500 шт. —
69.62 руб.
3 шт.
на сумму 282 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Packaging: | Reel, Cut Tape |
Product Category: | Triacs |
Product Type: | Triacs |
Subcategory: | Thyristors |
Maximum Gate Trigger Current | 10mA |
Maximum Gate Trigger Voltage | 1.3V |
Mounting Type | Surface Mount |
Package Type | DPAK |
Pin Count | 3 |
Repetitive Peak Reverse Voltage | 600V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.