BQ25120AYFPR, IC BATT CHG LI-ION 1CELL 25DSBGA

BQ25120AYFPR, IC BATT CHG LI-ION 1CELL 25DSBGA
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.480 руб.
от 100 шт.330 руб.
от 500 шт.320.56 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022349070
Артикул: BQ25120AYFPR
Бренд: Texas Instruments

Описание

bq2512x/A Integrated Battery Charge Management IC

Texas Instruments bq2512x/A Integrated Battery Charge Management IC integrates the most common functions for wearable devices and IoT. These functions include linear charger, regulated output, load switch, manual reset with timer, and battery voltage monitor. The integrated buck converter is a high efficiency, low IQ switcher using DCS control. This extends light load efficiency down to 10µA load currents. The low quiescent current during operation and shutdown enables maximum battery life. The device supports charge currents from 5mA to 300mA. The input current limit, charge current, buck converter output voltage, LDO output voltage, and other parameters are programmable through the I 2 C interface.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 700 nA
Operating Supply Voltage: 3.4 V to 5.5 V
Output Current: 300 mA
Output Voltage: 3.6 V to 4.65 V
Package / Case: DSBGA-25
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25120A
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем