1337142, Board to Board & Mezzanine Connectors FR 1,27/ 40-MV 3,25

1337142, Board to Board & Mezzanine Connectors FR 1,27/ 40-MV 3,25
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
450 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8022353527
Артикул: 1337142
Бренд: Phoenix Contact

Описание

Connectors\Board to Board & Mezzanine Connectors

SMD male connector, 1337142, Phoenix Contact

SMD male connector, Nominal current: 2.2 A, Test voltage: 840 V AC, Number of positions: 40, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Pin, Mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission

Технические параметры

Additional parts equipped
Connection solder pin
contact surface gold-plated
Contact type pin
Grid 1.27 mm
Number of rows 2
Orientation straight
Pin number 40 pole
Rated current 2.2 A
Version male connector

Техническая документация

Datasheet
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.