2273115-4, Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1.5m
![Фото 1/3 2273115-4, Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/642/DOC021642534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/297/DOC007297303.jpg)
![](https://static.chipdip.ru/lib/862/DOC013862069.jpg)
13 440 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 336 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications.
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 24 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 8 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 2 A | |
Insulation Material | PP | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 60 mm | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 8 | |
Operating Temperature Range | -40 →+80 °C | |
Outer Diameter | 6mm | |
Sheath Colour | Grey | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
Voltage Rating | 30 V ac/dc | |
1st Connector Gender | Female Sockets | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | AA | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | AA | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Base Product Number | 2273115 -> | |
Cable Material | Polyurethane (PUR) | |
Cable Type | Round | |
Color | Gray | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo | |
Length | 4.92' (1.50m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Series | M12 -> | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 8 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 8 Position | |
Connector End B: | M12 | |
Current Rating: | 2 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Male/Female | |
Jacket Color: | Black | |
Jacket Material: | Rigid Polyurethane(PUR) | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M12 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 30 V | |
Wire Gauge - AWG: | 24 AWG | |
Connector 1 | M12 | |
Connector 2 | M12 |