1374875, Board to Board & Mezzanine Connectors FR 1,27/ 20-FV 9,05
![1374875, Board to Board & Mezzanine Connectors FR 1,27/ 20-FV 9,05](https://static.chipdip.ru/lib/355/DOC047355326.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
189 шт., срок 5-7 недель
400 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Board to Board & Mezzanine Connectors
SMD female connector, 1374875, Phoenix Contact
SMD female connector, Nominal current: 2.1 A, Test voltage: 840 V AC, Number of positions: 20, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Технические параметры
Additional parts | equipped |
Connection | solder pin |
contact surface | gold-plated |
Contact type | socket |
Grid | 1.27 mm |
Number of rows | 2 |
Orientation | straight |
Pin number | 20 pole |
Rated current | 2.1 A |
Version | female connector |
Техническая документация
Datasheet
pdf, 365 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.