ADN8835ACPZ-R7, LFCSP-36(6x6) Power Management Specialized - PMIC ROHS

ADN8835ACPZ-R7, LFCSP-36(6x6) Power Management Specialized - PMIC ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
Кратность заказа 5 шт.
от 50 шт.1 200 руб.
5 шт. на сумму 7 050 руб.
Плати частями
от 1 764 руб. × 4 платежа
Номенклатурный номер: 8022385738
Артикул: ADN8835ACPZ-R7
Бренд: Analog Devices

Описание

RF Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2.000 high performance products across the entire frequency spectrum.
Learn More

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 750
Input Current: 3.3 mA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 3.5 A
Output Voltage Range: 2.7 V to 5.5 V
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: Controller

Техническая документация

Datasheet
pdf, 655 КБ
Datasheet ADN8835ACPZ-R7
pdf, 655 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем