SN65DSI85TPAPRQ1, IC INTFACE SPECIALIZED 64HTQFP

SN65DSI85TPAPRQ1, IC INTFACE SPECIALIZED 64HTQFP
Изображения служат только для ознакомления,
см. техническую документацию
3 480 руб.
1 шт. на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
Номенклатурный номер: 8022387213
Артикул: SN65DSI85TPAPRQ1
Бренд: Texas Instruments

Описание

SN65DSI85/SN65DSI85-Q1 DSI to FlatLink Bridge

Texas Instruments SN65DSI85/SN65DSI85-Q1 DSI to FlatLink™ Bridge features a dual-channel MIPI D-PHY receiver front-end configuration with four lanes per channel operating at 1Gbps per lane and a maximum input bandwidth of 8Gbps. The bridge decodes MIPI DSI 18bpp RGB666 and 24bpp RGB888 packets. The device also converts the formatted video data stream to a FlatLink™ compatible LVDS output operating at pixel clocks operating from 25MHz to 154MHz, offering a Dual-Link, Single-Link LVDS, or two Single-Link LVDS interface(s) with four data lanes per link. The SN65DSI85/SN65DSI85-Q1 is well suited for WQXGA (2560 x 1600) at 60 frames per second and 3D Graphics at WUXGA and True HD (1920 x 1080) resolutions at an equivalent 120 fps with up to 24 bits-per-pixel. Partial line buffering is implemented to accommodate the data stream mismatch between the DSI and LVDS interfaces. The Texas Instruments SN65DSI85-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Display Resolution - Pixels: 2560x1600
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 127 mA
Operating Supply Voltage: 1.8 V
Operating Temperature Range: -40 C to+105 C
Package / Case: HTQFP-64
Product Category: Video ICs
Product Type: Video ICs
Product: Display Interfaces
Qualification: AEC-Q100
Resolution: 24 bit
Series: SN65DSI85-Q1
Subcategory: Video ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Type: DSI to LVDS Bridge

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем