LMX2582RHAT, IC RF SYNTHESIZER 40VQFN

LMX2582RHAT, IC RF SYNTHESIZER 40VQFN
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8022389805
Артикул: LMX2582RHAT
Бренд: Texas Instruments

Описание

LMX2582 Wideband PLLatinum RF Synthesizer

Texas Instruments LMX2582 Wideband PLLatinum RF Synthesizer is a low-noise, wideband RF PLL with integrated VCO that supports a frequency range from 20MHz to 5.5GHz. The device supports both fractional-N and integer-N modes, with a 32-bit fractional divider allowing fine frequency selection. Integrated noise of 47fs for 1.8GHz output makes it an ideal low noise source. Combining best-in-class PLL and integrated VCO noise with integrated LDOs, this device removes the need for multiple discrete devices in high performance systems. The device accepts input frequencies up to 1.4GHz, which combined with frequency dividers and programmable low noise multiplier allows flexible frequency planning. The additional programmable low noise multiplier lets users mitigate the impact of integer boundary spurs. In Fractional-N mode, the device can adjust the output phase by a 32-bit resolution.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Level: Clock
Manufacturer: Texas Instruments
Maximum Input Frequency: 1.4 GHz
Maximum Operating Temperature: +85 C
Minimum Input Frequency: 5 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Current: 250 mA
Output Frequency Range: 20 MHz to 5.5 GHz
Output Level: Differential
Package / Case: VQFN-40
Product Category: Phase Locked Loops-PLL
Product Type: PLLs-Phase Locked Loops
Series: LMX2582
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Tradename: PLLATINUM
Type: Wideband RF Synthesizer/PLL

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем