APTD1608SEC/J3, LED RED CLEAR CHIP SMD
![APTD1608SEC/J3, LED RED CLEAR CHIP SMD](https://static.chipdip.ru/lib/641/DOC027641841.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 шт., срок 6-8 недель
60 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
58 руб.
4 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
APTD1608 0603 SMD LEDs
The Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.
The Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.
Технические параметры
Длина волны,нм | 625 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red | |
Lens Color: | Colorless | |
Lens Dimensions: | 0.7 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 900 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 0603(1608 metric) | |
Power Rating: | 84 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.2 V | |
Viewing Angle: | 60 deg | |
Wavelength/Color Temperature: | 625 nm |
Техническая документация
Datasheet
pdf, 534 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.