CC3200MODR1M2AMOBR, IC RF TXRX+MCU WIFI 63SMD

CC3200MODR1M2AMOBR, IC RF TXRX+MCU WIFI 63SMD
Изображения служат только для ознакомления,
см. техническую документацию
3 970 руб.
1 шт. на сумму 3 970 руб.
Плати частями
от 994 руб. × 4 платежа
Номенклатурный номер: 8022393276
Артикул: CC3200MODR1M2AMOBR
Бренд: Texas Instruments

Описание

SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.

Технические параметры

Antenna Connector Type: PCB
Brand: Texas Instruments
Data Rate: 11 Mb/s, 54 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 750
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Power: 13.5 dBm, 17.25 dBm
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Series: CC3200MOD
Subcategory: Wireless & RF Modules
Supply Current Receiving: 59 mA
Supply Current Transmitting: 229 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Tradename: SimpleLink

Техническая документация