APA1606CGCK, LED GREEN CLEAR CHIP SMD R/A
![Фото 1/2 APA1606CGCK, LED GREEN CLEAR CHIP SMD R/A](https://static.chipdip.ru/lib/331/DOC043331806.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/185/DOC045185979.jpg)
450 шт., срок 6-8 недель
36 руб.
Кратность заказа 10 шт.
от 100 шт. —
29 руб.
10 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Зеленая светодиодная индикация 570 нм - дискретный 2,1 В, 2-SMD, без вывода
Технические параметры
Размер линзы,мм | 1.6 | |
Color | Green | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 0.60mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.20mm x 0.60mm | |
Lens Style | Rectangle with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 50mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount, Right Angle | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 2-SMD, No Lead | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 1.60mm L x 1.20mm W | |
Supplier Device Package | Chip LED | |
Viewing Angle | 110В° | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Wavelength - Dominant | 570nm | |
Wavelength - Peak | 574nm | |
кол-во в упаковке | 1 | |
Brand: | Kingbright | |
Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Colour: | Green | |
Lens Colour: | Colorless | |
Lens Dimensions: | 1.2 mm x 0.6 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 60 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Side View | |
Package/Case: | 0605(1611 metric) | |
Part # Aliases: | KPA-1606CGCK | |
Power Rating: | 75 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 110 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Colour Temperature: | 570 nm | |
Automotive | No | |
Dominant Wavelength - (nm) | 570 | |
High Brightness | No | |
High Power | No | |
Intensity | 50mcd | |
LED Material | AlGaInP | |
Lens Appearance | Colorless Non Diffused | |
Lens Dimensions - (mm) | 1.2x0.6x0.6 | |
Lens Shape Type | Rectangular | |
Maximum Forward Current - (mA) | 30 | |
Maximum Forward Voltage - (V) | 2.5 | |
Military | No | |
Mounting Orientation | Right Angle | |
Number of LEDs | 1 | |
Operating Temperature - (??C) | -40~85 | |
Packaging | Tape and Reel | |
Peak Wavelength - (nm) | 574 | |
Pin Count | 2 | |
Standard Package Name | Chip LED | |
Supplier Package | Chip LED | |
Viewing Angle - (??) | 110 | |
Factory Pack Quantity | 2000 | |
If - Forward Current | 20 mA | |
Illumination Color | Green | |
Lens Dimensions | 1.2 mm x 0.6 mm | |
Lens Shape | Rectangular | |
Luminous Intensity | 60 mcd | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Orientation | Side View | |
Package - Case | 0605(1611 metric) | |
Power Rating | 75 mW | |
Product | Green LEDs | |
Vf - Forward Voltage | 2.1 V | |
Vr - Reverse Voltage | 5 V | |
Wavelength-Color Temperature | 570 nm |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.